- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDM36-12-UDC-P5
Description
+
AC/DC Adapter - Desktop - 36 Watts: 12V @ 3A - C14 Input - Lvl VI
Search Keywords: SDM3612UDCP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM36-12-UDC-P5
-
Alias/AKA:SDM36-12-UDC-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
DC Input Voltage:Not App
-
AC Input Current - Maximum:1.0A
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
Dimensions L x W x H:100.0 x 50.0 x 33.0 mm
-
CoC Tier:No
-
Dimension:100 x 50 x 33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
6
$69.78
25
$69.60
50
$69.43
100
$69.25
135
$69.08
270
$35.28
405
$24.02
540 +
$23.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments