- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDM300G-56-URC-P219
Description
+
AC-DC Power Supply - 56 VDC - 5.36A - IEC320/C18 - Desktop - In: 100-240VAC - Out: 1 Meter P219 Center+ - North American Cord - level VI - Medical
Search Keywords: SDM300G56URCP219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM300G-56-URC-P219
-
Alias/AKA:SDM300G-56-URC-P219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
6
$509.93
12
$269.96
18
$189.97
24 +
$186.18
Click for Quote
Log in
to unlock special pricing