- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDM300G-12-UR-P219
Description
+
AC-DC Power Supply - 12 VDC - 24A - IEC320/C18 - Desktop - In: 100-240VAC - Out: 1 Meter P219 Center+ - No AC Cord - level VI - Medical
Search Keywords: SDM300G12URP219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM300G-12-UR-P219
-
Alias/AKA:SDM300G-12-UR-P219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
MOQ for out of Stock Qty:
6
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$587.29
6
$585.82
12
$310.14
18
$218.25
24 +
$213.88
Click for Quote
Log in
to unlock special pricing