- Home ›
- All Products›
- SDM24-12-UD-P5
Description
+
AC-DC Power Supply - 24W - 12VDC 2A - 240mVp-p - Black - Output Connector: 5.5mm OD x 2.1mm ID, Positive Center
Search Keywords: SDM2412UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM24-12-UD-P5
-
Alias/AKA:SDM24-12-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$26.26
5
$24.56
10
$23.43
35
$22.07
70
$20.86
105
$20.81
280 +
$20.31
Click for Quote
Log in
to unlock special pricing