- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI90B-12-U-P6
Description
+
AC-DC Desk-Top Power Supply - 90W - 12 VDC - 7.50A - SW - C14 - P6 Center Positive - No Cord - Level VI
Search Keywords: SDI90B12UP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI90B-12-U-P6
-
Alias/AKA:SDI90B-12-U-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for out of Stock Qty:
42
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$59.54
10
$52.14
25
$50.09
42
$49.65
84
$48.41
126
$47.60
168 +
$47.49
Click for Quote
Log in
to unlock special pricing