- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI90B-12-UC-P5
SDI90B-12-UC-P5
CUI Inc.
ac-dc 12 Vdc 7.50A SW C14 desk-top P5 center pos
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ac-dc 12 Vdc 7.50A SW C14 desk-top P5 center pos
Search Keywords: SDI90B12UCP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI90B-12-UC-P5
-
Alias/AKA:SDI90B-12-UC-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
126
$135.45
252
$69.18
378
$47.09
504 +
$46.15
Click for Quote
Log in
to unlock special pricing