- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI65-19-UD-P6
Description
+
AC/DC Adapter - Desktop - 65 Watts: 19V @ 3.43A - C14 Input - Lvl VI/T2
Search Keywords: SDI6519UDP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI65-19-UD-P6
-
Alias/AKA:SDI65-19-UD-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Dimension:115 x 53 x 38 mm
-
Adapter Color:Black
-
AC Input Current - Maximum:1.0A
-
CoC Tier:2
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Can Ship immediately
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$22.85
5
$22.06
10
$21.54
40
$20.90
80
$20.34
120
$20.29
280 +
$20.08
Click for Quote
Log in
to unlock special pricing