- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI50-24-UD-P6
Description
+
AC/DC Adapter - Desktop - 50 Watts: 24V @ 2.1A - C14 Input - Lvl VI/T2
Search Keywords: SDI5024UDP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI50-24-UD-P6
-
Alias/AKA:SDI50-24-UD-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Dimensions L x W x H:115.0 x 53.0 x 38.0 mm
-
AC Input Current - Maximum:1.2A
-
AC Input Current - Typical:Not Specified
-
Dimension:115 x 53 x 38 mm
-
CoC Tier:2
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Ships today, if you order in
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
7
$61.75
25
$61.60
50
$61.44
100
$61.29
130
$61.14
260
$32.27
390
$22.20
520 +
$21.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments