help desk software
Image is representational - see mfr. specs

SDI50-12-UD-P6

CUI Inc.

AC/DC Adapter - Desktop - 50 Watts: 12V @ 4.2A - C14 Input - Lvl VI/T2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 50 Watts: 12V @ 4.2A - C14 Input - Lvl VI/T2
Search Keywords: SDI5012UDP6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SDI50-12-UD-P6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Adapter Color:
    Black
  • Dimension:
    115 x 53 x 38 mm
  • AC Input Current - Maximum:
    1.2A
  • AC Input Voltage:
    90 to 264
  • Dimensions L x W x H:
    115.0 x 53.0 x 38.0 mm
  • AC Input Current - Typical:
    Not Specified
  • DC Input Voltage:
    Not App
  • CoC Tier:
    2
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
17 Weeks can ship 3/23/26
Backorder
Price (USD)
Qty
Unit Price
60
$56.00
120
$29.65
180
$20.86
240 +
$20.44
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments