help desk software
Image is representational - see mfr. specs

SDI40-24-U-P5

CUI Inc.

AC/DC Adapter - Desktop - 40.8 Watts: 24V @ 1.7A - C8 Input - Lvl VI/T2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 40.8 Watts: 24V @ 1.7A - C8 Input - Lvl VI/T2
Search Keywords: SDI4024UP5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SDI40-24-U-P5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Typical:
    Not Specified
  • Dimensions L x W x H:
    111.0 x 52.0 x 32.3 mm
  • CoC Tier:
    2
  • Dimension:
    111 x 52 x 32.3 mm
  • AC Input Current - Maximum:
    1.0A
  • DC Input Voltage:
    Not App
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 790
Can Ship immediately
Minimum Order:
7
ADD TO CART
Price (USD)
Qty
Unit Price
7
$18.94
18
$18.62
35
$18.30
69 +
$17.97
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments