- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI36-12-UD-P5
Description
+
24 Vdc 8.33 A 200 W
Search Keywords: SDI3612UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI36-12-UD-P5
-
Alias/AKA:SDI36-12-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$17.35
5
$16.75
10
$16.35
25
$16.10
60
$15.76
120
$15.44
300 +
$15.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments