- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI200G-12-UD-P51
Description
+
ac-dc 12 Vdc 16 A SW C8 desk-top P51 4-pin p
Search Keywords: SDI200G12UDP51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI200G-12-UD-P51
-
Alias/AKA:SDI200G-12-UD-P51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$461.01
6
$459.86
12
$243.45
18
$171.32
24 +
$167.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments