- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI18-12-UD-P6
Description
+
AC/DC Adapter - Desktop - 19.2 Watts: 12V @ 1.6A - C14 Input - Lvl VI/T2
Search Keywords: SDI1812UDP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI18-12-UD-P6
-
Alias/AKA:SDI18-12-UD-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Adapter Color:Black
-
AC Input Current - Maximum:0.48A
-
Dimensions L x W x H:100.0 x 50.0 x 33.0 mm
-
Dimension:100 x 50 x 33 mm
-
CoC Tier:2
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
15
$38.02
25
$37.92
50
$37.83
100
$37.73
135
$37.64
270
$19.87
405
$13.66
540 +
$13.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments