- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI18-12-UC-P6R
Description
+
AC/DC Adapter - Desktop - 19.2 Watts: 12V @ 1.6A - C14 Input - Lvl VI/T2
Search Keywords: SDI1812UCP6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI18-12-UC-P6R
-
Alias/AKA:SDI18-12-UC-P6R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
AC Input Voltage:90 to 264
-
Dimensions L x W x H:100.0 x 50.0 x 33.0 mm
-
Dimension:100 x 50 x 33 mm
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.48A
-
CoC Tier:2
-
Adapter Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
128
$54.36
255
$28.80
383
$19.78
510 +
$19.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments