- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI160G-24-U-P51
Description
+
ac-dc 24 Vdc 6.6 A SW C14 desk-top P51 4-pin
Search Keywords: SDI160G24UP51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI160G-24-U-P51
-
Alias/AKA:SDI160G-24-U-P51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$231.59
6
$231.02
12
$142.17
18
$112.55
24 +
$110.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments