- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDI120B-16-U-P51
Description
+
AC-DC Power Supply - 16 VDC - 7.50A - C14 - Desk Top - P51 4-pin power DIN - No Power Cord - Level VI
Search Keywords: SDI120B16UP51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDI120B-16-U-P51
-
Alias/AKA:SDI120B-16-U-P51
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2
$181.13
10
$180.68
25
$180.23
42
$179.79
84
$94.88
126
$65.25
168 +
$63.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments