- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PYB30-Q48-T312
Description
+
30 W, 4:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 3.3/12/-12 Vdc, 4/0.625/-0.625 A, 30 W, 18~75 Vdc Input Range
Search Keywords: PYB30Q48T312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PYB30-Q48-T312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:2 x 1.6 x 0.47 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$45.55
8
$44.72
15 +
$43.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments