- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PYB30-Q48-D15-H
Description
+
30 W, 4:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 15/-15 Vdc, 1 A, 30 W, 18~75 Vdc Input Range
Search Keywords: PYB30Q48D15H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PYB30-Q48-D15-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimensions LxWxH:50.8 x 40.6 x 11.8 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.