- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PYB10-Q48-S5-T
PYB10-Q48-S5-T
CUI Inc.
10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 2 A, 10 W, 18 ...
Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 2 A, 10 W, 18~75 Vdc Input Range
Search Keywords: PYB10Q48S5T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PYB10-Q48-S5-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Input Voltage:18 to 75Vdc
-
Dimensions LxWxH:2.99 x 1.24 x 0.84 in
-
Isolation:1500 Vdc
-
Minimum Input Voltage:18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
-
Number of Outputs:1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.