- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- PYB10-Q48-S3-T
PYB10-Q48-S3-T
CUI Inc.
10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 2.4 A, 7.92 ...
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Description
+
10 W, 4:1 Input Range, Single/Dual Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 2.4 A, 7.92 W, 18~75 Vdc Input Range
Search Keywords: PYB10Q48S3T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PYB10-Q48-S3-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Isolation:1500 Vdc
-
Minimum Input Voltage:18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
-
Number of Outputs:1
-
Input Voltage:18 to 75Vdc
-
Dimensions LxWxH:2.99 x 1.24 x 0.84 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$64.84
11
$63.62
21
$62.43
24 +
$60.03
Click for Quote
Log in
to unlock special pricing