- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- PYB10-Q48-S3-DIN
Description
+
10 W, 4:1 Input Range, Single/Dual Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 2.4 A, 7.92 W, 18~75 Vdc Input Range
Search Keywords: PYB10Q48S3DIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PYB10-Q48-S3-DIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:18 to 75Vdc
-
Dimensions LxWxH:2.99 x 1.24 x 1.02 in
-
Isolation:1500 Vdc
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$36.23
9
$35.56
18
$34.88
24 +
$33.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments