- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PSK-S60B-15
Description
+
AC/DC Power Supply - 60 W - 15 VDC - Single Output - Encapsulated
Search Keywords: PSKS60B15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PSK-S60B-15
-
Alias/AKA:PSK-S60B-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$61.19
13
$49.42
20
$44.98
26 +
$44.08
Click for Quote
Log in
to unlock special pricing