- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PSK-S12B-12
Description
+
AC/DC Power Supply - 12 W - 12 VDC - Single Output - Encapsulated
Search Keywords: PSKS12B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PSK-S12B-12
-
Alias/AKA:PSK-S12B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
34
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
17
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$23.46
10
$23.40
17
$23.34
34
$17.50
51
$16.34
68 +
$16.01
Click for Quote
Log in
to unlock special pricing