- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PSK-15B-S9
Description
+
AC/DC Power Supply - 1 Output - Encapsulated, Board Mount - 9V@1.6A - 14.4W
Search Keywords: PSK15BS9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PSK-15B-S9
-
Alias/AKA:PSK-15B-S9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimensions LxWxH:2.44 x 1.77 x 0.909 in
-
Grade:Commercial
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
9
$30.42
10
$30.34
25
$30.26
50
$18.62
75
$14.74
100 +
$14.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments