- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PSK-150-48
Description
+
AC-DC Power Supply - 150 W - 48 VDC - Single Output - Encapsulated PCB Mount
Search Keywords: PSK15048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PSK-150-48
-
Alias/AKA:PSK-150-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
8
$360.57
15
$203.62
23
$140.17
30 +
$137.37
Click for Quote
Log in
to unlock special pricing