- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- PSE-3000-54-F
Description
+
AC/DC Power Supply - 1 Output - 1U Front-End, Hot-Swap - 54V@55.5A - 3000W
Search Keywords: PSE300054F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PSE-3000-54-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:13.21 x 4 x 1.6 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1,087.28
3 +
$1,032.91
Click for Quote
Log in
to unlock special pricing