help desk software
Image is representational - see mfr. specs

PRF20-Q110-S5

CUI Inc.

20 W, 4:1 Input Range, Single/Dual Regulated Output, 2250 Vdc Isolation, Railway Dc-Dc Converter - 5 Vdc, 5 A, 20 W, 43~160 Vd ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
20 W, 4:1 Input Range, Single/Dual Regulated Output, 2250 Vdc Isolation, Railway Dc-Dc Converter - 5 Vdc, 5 A, 20 W, 43~160 Vdc Input Range
Search Keywords: PRF20Q110S5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    PRF20-Q110-S5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Dimensions LxWxH:
    2 x 1 x 0.4 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$130.72
3
$128.76
6
$96.57
9
$90.14
12 +
$88.33
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments