- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PRD25-D48-S5-P-D
Description
+
25 W, 2:1 Input Range, Single Regulated Output, 2250 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 5 A, 25 W, 36~75 Vdc Input Range
Search Keywords: PRD25D48S5PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PRD25-D48-S5-P-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:1.1 x 0.96 x 0.33 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$36.10
9
$35.47
18
$34.84
36
$34.23
90 +
$31.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments