- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PRD15-Q48-S15-N-M-TR
Description
+
15 W, 4:1 Input Range, Single Regulated Output, 2250 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.11~1.1 A, 16.5 W, 18~75 Vdc Input Range
Search Keywords: PRD15Q48S15NMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PRD15-Q48-S15-N-M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Dimensions LxWxH:1.1 x 0.96 x 0.33 in
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$36.10
9
$35.47
18
$34.84
36
$34.23
100 +
$31.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments