- Home ›
- All Products›
- PRC40-24-D15
Description
+
DC-DC Converter - 15 VDC - 1.333 A - 40 W - 9~36 VDC Input Range - DIP
Search Keywords: PRC4024D15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PRC40-24-D15
-
Alias/AKA:PRC40-24-D15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
9
$120.74
18
$74.30
27
$58.82
36 +
$57.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments