- Home ›
- All Products›
- PQM3-D24-S12-M
PQM3-D24-S12-M
CUI Inc.
DC-DC Converter - 12 VDC - 0.25 A - 3 W - 18~36 VDC Input Range - 16 Pin SMT
Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DC-DC Converter - 12 VDC - 0.25 A - 3 W - 18~36 VDC Input Range - 16 Pin SMT
Search Keywords: PQM3D24S12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PQM3-D24-S12-M
-
Alias/AKA:PQM3-D24-S12-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT