- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDQ15-Q48-S12-D
Description
+
DC-DC Converter - 12 VDC - 1.250 A - 15 W - 18 ~ 75 VDC - Through Hole Module
Search Keywords: PDQ15Q48S12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDQ15-Q48-S12-D
-
Alias/AKA:PDQ15-Q48-S12-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dimensions LxWxH:1 x 1 x 0.4 in
-
Family:PDQ15-Q48-S12-D
-
Dimension:25.4 x 25.4 x 10.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$41.59
5
$37.11
12
$36.00
36
$34.46
60
$33.04
108
$32.16
252 +
$31.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments