- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- PDM1-S5-D24-S
Description
+
1 W, 1:1 Input Range, Single/Dual Unregulated Output, 6 Pin SIP, 1500 Vdc Isolation, High Temp Range, Dc-Dc Converter - 24/-24 Vdc, 0.021 A, 1 W, 4.5~5.5 Vdc Input Range
Search Keywords: PDM1S5D24S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PDM1-S5-D24-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:0.768 x 0.236 x 0.366 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
31
Tariffs may apply for U.S. shipments