- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PCM-400-D1224-U
Description
+
AC/DC Power Supply - 1 Output - U-Frame - 12/24V@20.83/10.42A - 400W
Search Keywords: PCM400D1224U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PCM-400-D1224-U
-
Alias/AKA:PCM-400-D1224-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimensions LxWxH:6 x 4 x 1.5 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$639.44
5
$637.84
10
$636.25
13
$634.65
25
$348.35
38
$236.42
50 +
$231.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments