- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PCM-400-48-U
Description
+
AC/DC Power Supply - 1 Output - U-Frame - 48V@8.33 A - 400W
Search Keywords: PCM40048U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PCM-400-48-U
-
Alias/AKA:PCM-400-48-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimensions LxWxH:6 x 4 x 1.5 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$635.55
5
$633.96
10
$632.38
13
$630.80
25
$346.24
38
$234.98
50 +
$230.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments