- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PBO-1-S5-B
Description
+
AC/DC Power Supply - Open Frame - PCB Mount - DIL - 1 Watt - 5V @ 0.2A
Search Keywords: PBO1S5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PBO-1-S5-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Family:PBO-1
-
AC Input Voltage:85 to 305 V
-
Dimension:35.0(Max) x 18.0(Max) x 11.0(Max) mm
-
Efficiency:66(Typ) %
-
Grade:Commercial
-
Input Connector Type:PC Pins
-
Dimensions LxWxH:1.378(Max) x 0.709(Max) x 0.433(Max) in
-
Input Frequency:47 to 63 Hz
-
DC Input Voltage:70 to 430 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.