- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- PBO-1-S24
Description
+
AC/DC Power Supply - Open Frame - PCB Mount - SIP - 1 Watt - 24V @ 0.042A
Search Keywords: PBO1S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:PBO-1-S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:35.0(Max) x 18.0(Max) x 11.0(Max) mm
-
Family:PBO-1
-
Dimensions LxWxH:1.378(Max) x 0.709(Max) x 0.433(Max) in
-
Input Connector Type:PC Pins
-
Grade:Commercial
-
Input Frequency:47 to 63 Hz
-
DC Input Voltage:70 to 430 V
-
AC Input Voltage:85 to 305 V
-
Efficiency:68(Typ) %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Ships today, if you order in
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$4.26
80
$4.18
140 +
$3.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments