- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NDM2Z-50HT-A-001
NDM2Z-50HT-A-001
CUI Inc.
12~50 A Digital POL Dc-Dc Converter Module with Auto Compensation - 50 A, 0.6-3.3 V, DIP Digital POL Module
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
12~50 A Digital POL Dc-Dc Converter Module with Auto Compensation - 50 A, 0.6-3.3 V, DIP Digital POL Module
Search Keywords: NDM2Z50HTA001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:NDM2Z-50HT-A-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Dimensions LxWxH:30.85 x 20 x 9.22 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
3
53 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
3
$53.83
5
$48.64
10
$46.39
25
$44.34
50
$42.46
130
$41.28
260 +
$40.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments