help desk software
Image is representational - see mfr. specs

ETSA480209UC-P51-WP

CUI Inc.

AC/DC Adapter - Desktop - 100 Watts: 8V @ 2.09A - Lvl V

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 100 Watts: 8V @ 2.09A - Lvl V
Search Keywords: ETSA480209UCP51WP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    ETSA480209UC-P51-WP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • CoC Tier:
    No
  • Adapter Color:
    Black
  • AC Input Current - Maximum:
    2.5A at 90Vac 50 Hz
  • AC Input Current - Typical:
    Not Specified
  • Dimension:
    170 x 85 x 44 mm
  • Dimensions L x W x H:
    170.0 x 85.0 x 44.0 mm
  • DC Input Voltage:
    Not App
  • AC Input Voltage:
    90 to 264
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
SDI120-48-UC-P51
SDI120-48-UC-P51
VIEW PRODUCT
120 W, DoE Level VI Efficiency, PFC, Three Prong (C14) Inlet, De