- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ETSA480083UC-P5P-SZ
ETSA480083UC-P5P-SZ
CUI Inc.
AC/DC Adapter - Desktop - 40 Watts: 48V @ 0.83A - Lvl V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Desktop - 40 Watts: 48V @ 0.83A - Lvl V
Search Keywords: ETSA480083UCP5PSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:ETSA480083UC-P5P-SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
CoC Tier:No
-
Dimension:80.6 x 50 x 31 mm
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:Not Specified
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.