- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ETSA240170UD-P5P-SZ
ETSA240170UD-P5P-SZ
CUI Inc.
AC/DC Adapter - Desktop - 40 Watts: 24V @ 1.7A - C8 Input - Lvl V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Desktop - 40 Watts: 24V @ 1.7A - C8 Input - Lvl V
Search Keywords: ETSA240170UDP5PSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:ETSA240170UD-P5P-SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
AC Input Current - Maximum:1.0A
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
Dimension:75 x 47.8 x 28.2 mm
-
AC Input Voltage:90 to 264
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.