- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ETSA120834UC-P51-WP
ETSA120834UC-P51-WP
CUI Inc.
AC/DC Adapter - Desktop - 100 Watts: 2V @ 8.34A - Lvl V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Desktop - 100 Watts: 2V @ 8.34A - Lvl V
Search Keywords: ETSA120834UCP51WP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:ETSA120834UC-P51-WP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
Dimension:170 x 85 x 44 mm
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:2.5A at 90Vac 50 Hz
-
Adapter Color:Black
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.