- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ETSA120500UC-P5P-SZ
Available Replacements
RECOMMENDED REPLACEMENT
CUI Inc.
ETSA120500UC-P5P-SZ
AC/DC Adapter - Desktop - 60 Watts : 12V @ 5A - Lvl V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 60 Watts : 12V @ 5A - Lvl V
Search Keywords: ETSA120500UCP5PSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:ETSA120500UC-P5P-SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
CoC Tier:No
-
Dimension:114 x 47 x 32.4 mm
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:1.4A
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
Frequently Asked Questions
Is ETSA120500UC-P5P-SZ discontinued?
Yes, ETSA120500UC-P5P-SZ from Cui Inc. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ETSA120500UC-P5P-SZ?
The recommended replacement for ETSA120500UC-P5P-SZ is SDI65-12-UC-P5 from CUI Inc., available from OnlineComponents.com.
Is ETSA120500UC-P5P-SZ RoHS compliant?
Yes, ETSA120500UC-P5P-SZ is RoHS compliant.
What is the lead time for ETSA120500UC-P5P-SZ?
The standard lead time for ETSA120500UC-P5P-SZ is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.