- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ETSA120150U-P5P-SZ
Available Replacements
RECOMMENDED REPLACEMENT
CUI Inc.
ETSA120150U-P5P-SZ
AC/DC Adapter - Desktop - 18 Watts: 12V @ 1.5A - Lvl V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Adapter - Desktop - 18 Watts: 12V @ 1.5A - Lvl V
Search Keywords: ETSA120150UP5PSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:ETSA120150U-P5P-SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:80.6 x 50 x 31 mm
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
CoC Tier:No
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.5A
Frequently Asked Questions
Is ETSA120150U-P5P-SZ discontinued?
Yes, ETSA120150U-P5P-SZ from Cui Inc. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ETSA120150U-P5P-SZ?
The recommended replacement for ETSA120150U-P5P-SZ is SDI18-12-U-P5 from CUI Inc., available from OnlineComponents.com.
Is ETSA120150U-P5P-SZ RoHS compliant?
Yes, ETSA120150U-P5P-SZ is RoHS compliant.
What is the lead time for ETSA120150U-P5P-SZ?
The standard lead time for ETSA120150U-P5P-SZ is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.