- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ETSA120150UDC-P5RP-SZ
ETSA120150UDC-P5RP-SZ
CUI Inc.
AC/DC Adapter - Desktop - 18 Watts: 12V @ 1.5A - C8 Input - Lvl V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Desktop - 18 Watts: 12V @ 1.5A - C8 Input - Lvl V
Search Keywords: ETSA120150UDCP5RPSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:ETSA120150UDC-P5RP-SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Maximum:0.5A
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Dimensions L x W x H:80.6 x 50.0 x 31.0 mm
-
DC Input Voltage:Not App
-
CoC Tier:No
-
Adapter Color:Black
-
Dimension:80.6 x 50 x 31 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT