- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ETSA050360UDC-P5RP-SZ
ETSA050360UDC-P5RP-SZ
CUI Inc.
AC/DC Adapter - Desktop - 18 Watts : 5V @ 3.6A - C8 Input - Lvl V
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC/DC Adapter - Desktop - 18 Watts : 5V @ 3.6A - C8 Input - Lvl V
Search Keywords: ETSA050360UDCP5RPSZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:ETSA050360UDC-P5RP-SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.5A
-
Dimension:80.6 x 50 x 31 mm
-
CoC Tier:No
-
Adapter Color:Black
-
DC Input Voltage:Not App
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.