help desk software
Image is representational - see mfr. specs

ETSA050360UC-P5P-SZ

CUI Inc.

AC/DC Adapter - Desktop - 18 Watts : 5V @ 3.6A - Lvl V

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 18 Watts : 5V @ 3.6A - Lvl V
Search Keywords: ETSA050360UCP5PSZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    ETSA050360UC-P5P-SZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Current - Typical:
    Not Specified
  • Dimension:
    80.6 x 50 x 31 mm
  • DC Input Voltage:
    Not App
  • AC Input Voltage:
    90 to 264
  • Dimensions L x W x H:
    80.6 x 50.0 x 31.0 mm
  • AC Input Current - Maximum:
    0.5A
  • CoC Tier:
    No
  • Adapter Color:
    Black
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
SDI18-5-UC-P5
SDI18-5-UC-P5
VIEW PRODUCT
AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - C14 Input - Lvl V