- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ETMA240250UD-P5P-IC
Description
+
AC/DC Adapter - Desktop - 60 Watts: 24V @ 2.5A - C8 Input - Medical - Lvl V
Search Keywords: ETMA240250UDP5PIC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:ETMA240250UD-P5P-IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:Not App
-
CoC Tier:No
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:Not Specified
-
Dimension:132 x 58 x 30.5 mm
-
Adapter Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$49.14
7
$48.29
14
$47.45
27 +
$46.59
Click for Quote
Log in
to unlock special pricing