- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ETMA240125UD-P5P-IC
Description
+
AC/DC Adapter - Desktop - 30 Watts: 24V @ 1.25A - C8 Input - Medical - Lvl V
Search Keywords: ETMA240125UDP5PIC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:ETMA240125UD-P5P-IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
AC Input Current - Maximum:0.6A
-
CoC Tier:No
-
Dimensions L x W x H:110.0 x 50.0 x 30.0 mm
-
Dimension:110 x 50 x 30 mm
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
247
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$35.04
10
$34.45
19
$33.84
37
$33.23
250 +
$30.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT