- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- ETMA120500UD-P6P-IC
Description
+
AC/DC Adapter - Desktop - 60 Watts: 12V @ 5A - Medical - C8 Input - Lvl V
Search Keywords: ETMA120500UDP6PIC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:ETMA120500UD-P6P-IC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:132 x 58 x 30.5 mm
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:Not Specified
-
Dimensions L x W x H:132.0 x 58.0 x 30.5 mm
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
CoC Tier:No
-
AC Input Voltage:90 to 264
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT